Value 12.99.3159 Adapter Mini Displayport To HDMI Black For Monitors And TVs

MPN
12.99.3159
Brand
Value
EAN-13
7630049615519
Order Code
18-3883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Value 12.99.3159 Adapter Mini Displayport To HDMI Black is designed for seamless integration in audio and video systems requiring a reliable interface conversion. This adapter features a Mini DisplayPort plug and an HDMI socket, allowing users to connect devices with DisplayPort outputs such as computers or laptops to HDMI-equipped displays like monitors and televisions. The device is ideal for applications that involve video editing, digital signage, or any professional environment where high-definition video output is needed. Constructed with precision and durability in mind, it ensures optimal signal quality and supports resolutions up to full HD, making it a practical choice for both home and industrial use. The adapter's compact, black design ensures that it fits unobtrusively into any technical setup, providing a stable connection essential for engineering applications.
Type TV/monitor Adapter
Connector A Mini DisplayPort plug
Connector B HDMI socket
Cable Length 80m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot