Value 14993446 Displayport Edid Emulator Black Monitor TV AV Adapter

MPN
14993446
Brand
Value
EAN-13
7630049621961
Order Code
18-3893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 496 in stock

Value 14993446 is a DisplayPort EDID emulator designed to replicate Extended Display Identification Data, thereby facilitating consistent communication between digital display screens and the source device. This black monitor TV AV adaptor is part of the audio and video adaptors category and features compact dimensions, which allow for seamless integration into various AV setups. Commonly utilised in engineering applications such as digital signage, video walls, and professional AV systems, the device ensures reliable display connectivity by preventing EDID-related errors that can arise during signal transmission. The adaptor is engineered to support high-resolution video signals and maintain signal integrity, making it an indispensable tool for professionals requiring stable and accurate display solutions.
Type DisplayPort EDID emulator
Connector A DisplayPort plug
Cable Length 40m
Cable Use DisplayPort
Colour Black
Connection Type DisplayPort
Connector Version straight
No. of A connectors 1
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Signal flow Unidirectional (uni)
Version EDID emulator
Weight 5.6g

Reviews

Be the first to submit a review

Trustpilot