Value 12.99.3158 Displayport HDMI Adapter Black 1Xdp Plug 1XHDMI Socket

MPN
12.99.3158
Brand
Value
EAN-13
7630049615502
Order Code
18-3881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 80 in stockBack-order availability date - 27/11/2026

Value 12.99.3158 is a high-quality DisplayPort to HDMI adapter designed to facilitate the connection between devices with different display interfaces. Featuring one DisplayPort plug and one HDMI socket in a compact and durable black casing, this adapter is engineered for seamless audio and video signal transmission. It is particularly suitable for professional environments where DisplayPort-equipped laptops or computers need to interface with HDMI monitors, projectors, or televisions. The adapter supports standard DisplayPort and HDMI specifications, making it ideal for applications that require high-definition video and audio, such as engineering presentations, digital signage, or multimedia presentations. This product is an essential tool for engineers and IT professionals who require reliable interface conversion solutions in both office and field environments.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B HDMI socket
Cable Length 30m
Cable Use TV/monitor
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot