Value 12.99.3151 Adapter HDMI To HDMI Black For Monitor TV AV Audio Video

MPN
12.99.3151
Brand
Value
EAN-13
7611990116294
Order Code
18-3875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Value 12.99.3151 adapter is an audio and video adaptor designed for seamless connectivity between devices. This black adapter features an interface with one HDMI socket on each side, facilitating direct connections between HDMI-equipped devices such as monitors, televisions, and audio-visual systems. It serves crucial functions in scenarios that demand reliable signal transmission for high-definition video and audio, often utilised in home entertainment systems, corporate AV setups, and broadcast applications. Engineered to maintain signal integrity across the connection, this adaptor supports optimal resolution capabilities and is an essential component for systems requiring efficient and robust HDMI interfacing.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Length 40m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot