Value 12.99.3165 Adapter Displayport Socket To Socket Black Audio Video Adapter

MPN
12.99.3165
Brand
Value
EAN-13
7630049615526
Order Code
18-3885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Value 12.99.3165 is an audio and video adapter known for its robust construction and reliable performance in digital video signal transmission. Designed to interconnect two DisplayPort interfaces, this adapter features a socket-to-socket configuration, catering to industry standards for high-performance video displays. The product's sleek black finish adheres to privacy requirements for audiovisual installations in professional or educational environments. Commonly employed in engineering applications, this adapter is ideal for linking computing devices to high-resolution monitors or projectors, ensuring lossless data transmission critical for simulation, design presentations, and technical assessments.
Type TV/monitor Adapter
Connector A DisplayPort socket
Connector B DisplayPort socket
Cable Length 50m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot