V-TAC 23350 VT-7654 Solar Garden Light LED Monochrome Dark Grey |
10-9360
|
|
|
1+ £49.85
Price per unit Ex VAT
|
3000K |
|
|
Warm white |
|
(L x W x H) 150 x 150 x 635 mm |
|
Dark grey |
|
635mm |
Yes |
150mm |
|
IP65 |
Lantern (free-standing) |
|
2510g |
|
|
|
V-TAC 23351 Solar Garden Light LED Monochrome Dark Grey 1 Piece |
10-9361
|
|
|
1+ £40.25
Price per unit Ex VAT
|
3000K |
|
|
Warm white |
|
(L x W x H) 205 x 205 x 190 mm |
|
Dark grey |
|
190mm |
Yes |
205mm |
|
IP65 |
Cube |
|
2330g |
|
|
|
V-TAC 23352 VT-7656 Solar Garden Light LED Monochrome Dark Grey |
10-9362
|
|
|
1+ £53.67
Price per unit Ex VAT
|
3000K |
|
|
Warm white |
|
(L x W x H) 305 x 305 x 305 mm |
|
Dark grey |
|
305mm |
Yes |
305mm |
|
IP65 |
Cube |
|
6000g |
|
|
|
V-TAC 6660 VT-952 Solar Garden Light LED 2W Black Monochrome 1Piece |
10-9409
|
|
Back order - 66 availableBack-order availability date - 04/12/2026
|
1+ £14.00
Price per unit Ex VAT
|
3000K |
IP65 |
2.00W |
Warm white |
140mm |
(Ø x H) 140 mm x 280 mm |
80 |
Black |
140mm |
280mm |
|
140mm |
No |
|
Circular |
40lm |
370g |
Acrylonitrile butadiene styrene |
1 |
|
V-TAC 6662 VT-952 Solar Garden Light LED 2W Black Monochrome 1Piece |
10-9410
|
|
Back order - 16 availableBack-order availability date - 04/12/2026
|
1+ £11.46
Price per unit Ex VAT
|
6400K |
IP65 |
2.00W |
White |
140mm |
(Ø x H) 140 mm x 280 mm |
80 |
Black |
140mm |
280mm |
|
140mm |
No |
|
Circular |
40lm |
0.37kg |
Acrylonitrile butadiene styrene |
1 |
|
V-TAC 6667 VT-943 Solar Garden Light LED 3W White/Black 2 Pieces |
10-9413
|
|
|
1+ £34.44
Price per unit Ex VAT
|
4000K |
IP65 |
3.00W |
Daylight white |
148mm |
(Ø x H) 148 mm x 800 mm |
80 |
|
|
800mm |
|
148mm |
|
|
Circular |
260lm |
|
|
1 |
360° |
V-TAC 6668 VT-943 Solar Garden Light LED 3W White Black 2Pieces |
10-9414
|
|
|
1+ £30.74
Price per unit Ex VAT
|
3000K |
IP65 |
3.00W |
Warm white |
148mm |
(Ø x H) 148 mm x 800 mm |
80 |
|
|
800mm |
|
148mm |
|
|
Circular |
260lm |
|
|
1 |
360° |