V-TAC 6662 VT-952 Solar Garden Light LED 2W Black Monochrome 1Piece

MPN
6662
Brand
V-TAC
EAN-13
3800157664554
Order Code
10-9410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.46
10+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

The V-TAC 6662 VT-952 is a solar garden light providing 2.00 W of monochrome LED illumination in black, ideal for outdoor decoration. Designed for garden lighting, it serves as an illuminated garden decoration. This decorative garden light is perfect for enhancing outdoor spaces and garden aesthetics.
Type Solar garden light
Colour Temperature 6400K
IP Rating IP65
Power 2.00W
(Ø) 140mm
Bulb Type LED (monochrome)
Colour White
Colour Rendering Index 80
Depth 140mm
Dim (Ø x H) 140 mm x 280 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 280mm
Length 140mm
Luminous Flux 40lm
Material Acrylonitrile butadiene styrene
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Rechargeable 1x 3.7 V (1200 mAh)
Total luminous flux 40lm
Weight 0.37kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot