V-TAC 23352 VT-7656 Solar Garden Light LED Monochrome Dark Grey

MPN
23352
Brand
V-TAC
EAN-13
3800170218628
Order Code
10-9362
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC 23352 VT-7656 Solar garden light is an LED monochrome outdoor decorative light with a dark grey finish. Ideal for garden decoration, this solar-powered light provides illuminated garden decoration without the need for wiring. It is perfect for enhancing outdoor aesthetics and adding ambient lighting to garden spaces.
Type Solar garden light
Colour Temperature 3000K
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 305 x 305 x 305 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 305mm
Length 305mm
Light bulb included Yes
Misc Attribute Cube
Protection Class IP65
Weight 6000g
Width 305mm

Trustpilot