V-TAC 6667 VT-943 Solar Garden Light LED 3W White/Black 2 Pieces

MPN
6667
Brand
V-TAC
EAN-13
3800157665964
Order Code
10-9413
Country of Origin
China

Discontinued


The V-TAC 6667 VT-943 is a solar-powered garden light that features a 3.00 W LED in monochrome white. It serves as an elegant outdoor decorative light, providing illuminated garden decoration. This garden light is ideal for enhancing the ambience of garden spaces.
Type Solar garden light
Colour Temperature 4000K
IP Rating IP65
Power 3.00W
(Ø) 148mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 80
Dim (Ø x H) 148 mm x 800 mm
Energy efficiency rating n.rel.
Height 800mm
Length 148mm
Luminous Flux 260lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 360°
Total luminous flux 260lm

Trustpilot