V-TAC 6660 VT-952 Solar Garden Light LED 2W Black Monochrome 1Piece

MPN
6660
Brand
V-TAC
EAN-13
3800157664530
Order Code
10-9409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 04/12/2026

The V-TAC 6660 VT-952 is a solar garden light that consumes 2.00 W and comes in black, offering efficient outdoor decorative lighting. This LED, monochrome garden light is ideal for illuminating and enhancing garden aesthetics. It serves as a charming solution for garden decoration, delivering both functionality and visual appeal.
Type Solar garden light
Colour Temperature 3000K
IP Rating IP65
Power 2.00W
(Ø) 140mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Depth 140mm
Dim (Ø x H) 140 mm x 280 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 280mm
Length 140mm
Luminous Flux 40lm
Material Acrylonitrile butadiene styrene
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Rechargeable 1x 3.7 V (1200 mAh)
Total luminous flux 40lm
Weight 370g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot