V-TAC 23351 Solar Garden Light LED Monochrome Dark Grey 1 Piece

MPN
23351
Brand
V-TAC
EAN-13
3800170218611
Order Code
10-9361
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC 23351 VT-7655 is a solar garden light in a dark grey finish, designed for outdoor decorative lighting. This LED monochrome garden light enhances your garden's ambience by providing eco-friendly illumination. Ideal for garden decoration, it adds charm and elegance to any outdoor space.
Type Solar garden light
Colour Temperature 3000K
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 205 x 205 x 190 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 190mm
Length 205mm
Light bulb included Yes
Misc Attribute Cube
Protection Class IP65
Weight 2330g
Width 205mm

Trustpilot