V-TAC 23350 VT-7654 Solar Garden Light LED Monochrome Dark Grey

MPN
23350
Brand
V-TAC
EAN-13
3800170218604
Order Code
10-9360
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC 23350 VT-7654 is a dark grey solar garden light featuring LED monochrome technology. This outdoor decorative light provides energy-efficient illumination for enhanced garden decoration. Ideal for use as illuminated garden decoration, it offers a stylish and eco-friendly lighting solution.
Type Solar garden light
Colour Temperature 3000K
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 150 x 150 x 635 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 635mm
Length 150mm
Light bulb included Yes
Misc Attribute Lantern (free-standing)
Protection Class IP65
Weight 2510g
Width 150mm

Trustpilot