V-TAC 6668 VT-943 Solar Garden Light LED 3W White Black 2Pieces

MPN
6668
Brand
V-TAC
EAN-13
3800157665971
Order Code
10-9414
Country of Origin
China

Discontinued


The V-TAC 6668 VT-943 is a solar garden light with a monochrome LED of 3.00 W, offering a striking white illumination perfect for outdoor decoration. With its sleek black design, it serves as an elegant decorative garden light and illuminated garden decoration. Ideal for garden lights, it enhances garden decoration, making it a stylish and functional choice for outdoor decorative lighting.
Type Solar garden light
Colour Temperature 3000K
IP Rating IP65
Power 3.00W
(Ø) 148mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Dim (Ø x H) 148 mm x 800 mm
Energy efficiency rating n.rel.
Height 800mm
Length 148mm
Luminous Flux 260lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 360°
Total luminous flux 260lm

Trustpilot