V-TAC Indoor Light Fittings LED wet room light 622020

V-TAC Brand: V-TAC
The V-TAC wet room lights are a collection of energy-efficient LED fixtures designed in neutral and cool tones, suitable for humid environments.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Colour Temperature Colour temperature (max.) Depth Colour temperature (min.) Diameter Dimensions (Ø x H) Height/depth Length Housing Material Max. system power Rated lifetime L70/B50 at 25 °C Protection class according to IEC 61140 Weight Width Type IP Rating Energy efficiency rating Beam angle
V-TAC 10213 VT-1253S LED Wet Room Light 36W Neutral Grey Matt
V-TAC 10213 VT-1253S LED Wet Room Light 36W Neutral Grey Matt
Order code: 10-9226
MPN: 10213
1+ £20.30
10+ £19.34
50+ £19.25
Price per unit Ex VAT
Grey (matt) 4000K 1200mm 1200mm 1200 x 64mm 64mm 1200mm 36W 20000h 1.043333kg 60mm LED wet room light IP65 E (A - G) 120°
V-TAC 10215 VT-1253S LED Wet Room Light 36W Cool White Grey
V-TAC 10215 VT-1253S LED Wet Room Light 36W Cool White Grey
Extended range
Order code: 10-9227
MPN: 10215

Available to back orderBack order, lead time 3 weeks
1+ £21.85
10+ £20.83
Price per unit Ex VAT
Grey (matt) 6500K 1200mm 1200mm 1200 x 64mm 64mm 1200mm 36W 20000h 1.043335kg 60mm LED wet room light IP65 E (A - G) 120°
V-TAC 10220 VT-1253 LED Wet Room Light 36W Cool White Grey Matt
V-TAC 10220 VT-1253 LED Wet Room Light 36W Cool White Grey Matt
Order code: 10-9228
MPN: 10220
1+ £15.66
Price per unit Ex VAT
Grey (matt) 6500K 1200mm 1200mm 1200 x 64mm 64mm 1200mm 36W 20000h 1.020068kg 60mm LED wet room light IP65 E (A - G) 120°
V-TAC 23387 VT-12035 LED Wet Room Light 36W Neutral White EEC:E
V-TAC 23387 VT-12035 LED Wet Room Light 36W Neutral White EEC:E
Order code: 10-9364
MPN: 23387
1+ £17.10
Price per unit Ex VAT
White No 4000K 1200mm 4000K 1200mm 1200 x 59mm 59mm 1200mm PC 36W 25000h IP65 900g 68mm LED wet room light IP65 E (A - G) 120°
V-TAC 23388 VT-12035 LED Wet Room Light 36W White EEC: E
V-TAC 23388 VT-12035 LED Wet Room Light 36W White EEC: E
Order code: 10-9365
MPN: 23388
1+ £15.07
Price per unit Ex VAT
White No 6500K 1200mm 6500K 1200mm 1200 x 59mm 59mm 1200mm PC 36W 25000h IP65 900g 68mm LED wet room light IP65 E (A - G) 120°
V-TAC 23391 VT-12017 LED Wet Room Light 18W Neutral White 1Piece
V-TAC 23391 VT-12017 LED Wet Room Light 18W Neutral White 1Piece
Order code: 10-9367
MPN: 23391
1+ £11.62
Price per unit Ex VAT
White No 4000K 600mm 4000K 600mm 600 x 59mm 59mm 600mm PC 18W 25000h IP65 530g 68mm LED wet room light IP65 E (A - G) 120°
V-TAC 23392 LED Wet Room Light 18W White EEC: E (A - G)
V-TAC 23392 LED Wet Room Light 18W White EEC: E (A - G)
Extended range
Order code: 10-9368
MPN: 23392

Back order - 17 availableBack-order availability date - 25/11/2026
1+ £11.05
10+ £10.39
Price per unit Ex VAT
White No 6500K 600mm 6500K 600mm 600 x 59mm 59mm 600mm PC 18W 25000h IP65 530g 68mm LED wet room light IP65 E (A - G) 120°

Trustpilot