V-TAC 10215 VT-1253S LED Wet Room Light 36W Cool White Grey

MPN
10215
Brand
V-TAC
EAN-13
3800170205871
Order Code
10-9227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.71 £21.85
10+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The V-TAC VT-1253S is a 36 W LED wet room light with a cool white output and a matt grey finish. It is designed for use in environments like basements, lavatories, and garages. This energy-efficient light provides reliable illumination in damp conditions.
Type LED wet room light
Housing colour Grey (matt)
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Circuits 15000
Colour Temperature 6500K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 64mm
Height/depth 64mm
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rod
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 1.043335kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot