V-TAC 23392 LED Wet Room Light 18W White EEC: E (A - G)

MPN
23392
Brand
V-TAC
EAN-13
3800170219120
Order Code
10-9368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 27/10/2026

The V-TAC VT-12017 LED wet room light is a monochrome, 18 W fixture designed for environments with moisture. It features energy efficiency class E and is ideal for use in areas like basements, lavatories, and garages. This V-TAC 23392 model provides reliable illumination suitable for wet room lighting applications.
Type LED wet room light
Housing colour White
Dimmable No
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Circuits 15000
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 600mm
Diameter 600mm
Dimensions (Ø x H) 600 x 59mm
Height/depth 59mm
Housing Material PC
Lamp type LED (monochrome)
Length 600mm
Light outlet bulb included
Max. system power 18W
Misc Attribute Rod
Nominal Voltage 230V
Protection class according to IEC 61140 IP65
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 530g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot