V-TAC 10213 VT-1253S LED Wet Room Light 36W Neutral Grey Matt

MPN
10213
Brand
V-TAC
EAN-13
3800170205864
Order Code
10-9226
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 19/07/2026

The V-TAC VT-1253S LED wet room light is a 36 W EEC: E fixture that emits a neutral white light. This matt grey lamp is ideal for wet rooms, garages, and basements, providing reliable lighting in moisture-prone areas. The V-TAC 10213 model is designed for effective and safe wet room lighting solutions.
Type LED wet room light
Colour Grey (matt)
Power 36W
Voltage 230V
IP Rating IP65
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Temperature 4000K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 mm x 64 mm
Height 64mm
Length 1200mm
Light bulb included Yes
Luminous Flux 4320lm
Misc Attribute Rod
Number of bulbs 1
Product lifespan approx 20000h
Radiation Angle 120°
Total luminous flux 4320lm
Weight 1.043333kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot