V-TAC 23388 VT-12035 LED Wet Room Light 36W White EEC: E

MPN
23388
Brand
V-TAC
EAN-13
3800170219083
Order Code
10-9365
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC VT-12035 LED wet room light is a 36 W monochrome unit with energy efficiency class E, suitable for white lighting applications. It is designed for environments like basements, lavatories, and garages where moisture-resistant lighting is essential. This versatile lighting solution ensures safe and effective illumination in wet room conditions.
Type LED wet room light
Housing colour White
Dimmable No
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Circuits 15000
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 59mm
Height/depth 59mm
Housing Material PC
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rod
Nominal Voltage 230V
Protection class according to IEC 61140 IP65
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 900g
Width 68mm

Trustpilot