V-TAC 10220 VT-1253 LED Wet Room Light 36W Cool White Grey Matt

MPN
10220
Brand
V-TAC
EAN-13
3800170205901
Order Code
10-9228
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC VT-1253 LED wet room light provides 36 watts of cool white lighting with a matt grey finish. Typical applications include lavatories, wet rooms, basements, and garages. This V-TAC light is energy efficiency class E and is ideal for areas requiring reliable safety lighting.
Type LED wet room light
Housing colour Grey (matt)
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Circuits 15000
Colour Temperature 6500K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 64mm
Height/depth 64mm
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rod
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 1.020068kg
Width 60mm

Trustpilot