V-TAC 23387 VT-12035 LED Wet Room Light 36W Neutral White EEC:E

MPN
23387
Brand
V-TAC
EAN-13
3800170219076
Order Code
10-9364
Country of Origin
China
View Full Product Range (7)

Discontinued


The V-TAC VT-12035 is a 36 W monochrome LED light that emits a neutral white glow, classified with an energy efficiency class of E in the range A-G. This robust LED wet room light is ideal for use in wet rooms, garages, or lavatories, providing reliable illumination in environments where moisture can pose a challenge. Suitable for various applications, the light is often incorporated as basement or garage lighting, ensuring safety and visibility in these areas.
Type LED wet room light
Housing colour White
Dimmable No
IP Rating IP65
Energy efficiency rating E (A - G)
Beam angle 120°
Circuits 15000
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 1200mm
Diameter 1200mm
Dimensions (Ø x H) 1200 x 59mm
Height/depth 59mm
Housing Material PC
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rod
Nominal Voltage 230V
Protection class according to IEC 61140 IP65
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 900g
Width 68mm

Trustpilot