Christmas Opening Hours and Delivery Dates here

V-TAC 23391 VT-12017 LED Wet Room Light 18W Neutral White 1Piece

Order Code:

10-9367

Brand: V-TAC MPN: 23391 EAN-13: 3800170219113

Discontinued


The V-TAC VT-12017 is an 18 W LED wet room light emitting a neutral white hue. Designed for wet environments, it's ideal for use as lavatory or basement lighting. Its energy class E (A - G) efficiency ensures reliable performance in garages and similar spaces.
Type LED wet room light
Colour White
Dimmable No
Power 18W
Voltage 230V
(Ø) 600mm
Bulb Type LED (monochrome)
Circuits 15000
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Colour temperature range 4000 - 4000 K
Depth 600mm
Dimensions (Ø x H) 600 mm x 59 mm
Energy efficiency rating E (A - G)
Height 59mm
IP Rating IP65
Length 600mm
Light bulb included Yes
Luminous Flux 2160lm
Material PC
Misc Attribute Rod
Number of bulbs 1
Product lifespan approx 25000h
Protection Class IP65
Radiation angle 120°
Total luminous flux 2160lm
Width 68mm

You may also like


Trustpilot