VTAC 216380 VT6139 LED panel set Neutral white 216W 6-piece EEC E |
18-4877
|
|
|
1+ £90.35
Price per unit Ex VAT
|
LED panel |
|
216W |
LED (monochrome) |
595mm |
|
Neutral white |
4000K |
E (A - G) |
IP20 |
|
|
30mm |
|
|
|
3960lm |
|
6 |
|
V-TAC 216381 LED panel set Cool white 216 W 6-piece EEC E LED Panel Ligh |
18-4878
|
|
|
1+ £88.58
Price per unit Ex VAT
|
LED panel |
|
216W |
LED (monochrome) |
595mm |
|
Cool white |
6500K |
E (A - G) |
IP20 |
|
|
30mm |
|
|
|
3960lm |
|
6 |
|
V-TAC 218340 LED wall light Black monochrome EEC F 12W |
18-4880
|
|
Despatched within 4 working days - 1 in stock
|
1+ £25.39
Price per unit Ex VAT
|
Cube |
|
12W |
LED (monochrome) |
|
|
Warm white |
3000K |
F (A - G) |
IP65 |
|
108mm |
160mm |
(W x H x D) 130 x 160 x 108 mm |
|
|
|
Yes |
|
|
V-TAC 23147 LED panel 40 W White EEC: E |
18-4888
|
|
|
1+ £94.50
Price per unit Ex VAT
|
LED panel |
|
40W |
LED (monochrome) |
1200mm |
Built-in LED |
White |
4000K |
E (A - G) |
|
|
|
30mm |
|
|
|
|
Yes |
|
|
V-TAC 23625 LED panel set 36W cool white LED panel lights 10-piece set |
18-4903
|
|
Despatched within 4 working days - 4 in stock
|
1+ £100.41
Price per unit Ex VAT
|
LED panel |
|
36W |
LED (monochrome) |
595mm |
|
White |
6500K |
E (A - G) |
IP20 |
|
|
33mm |
|
|
|
4320lm |
|
1 |
|
V-TAC 23765 LED Panel 36W Neutral White EEC: E White LED Panel Lights |
18-4918
|
|
|
1+ £127.96
Price per unit Ex VAT
|
Square |
White |
|
|
595mm |
Built-in LED |
|
4000K |
E (A - G) |
IP20 |
110° |
|
|
|
33.5mm |
LED (monochrome) |
|
|
|
bulb included |
V-TAC 23766 LED Panel 36W Neutral white EEC: E |
18-4919
|
|
Despatched within 4 working days - 8 in stock
|
1+ £110.94
Price per unit Ex VAT
|
Square |
White |
|
|
595mm |
Built-in LED |
|
6500K |
E (A - G) |
IP20 |
110° |
|
|
|
33.5mm |
LED (monochrome) |
|
|
|
bulb included |