V-TAC 218340 LED wall light Black monochrome EEC F 12W

MPN
218340
Brand
V-TAC
EAN-13
3800170206465
Order Code
18-4880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.87 £25.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

V-TAC 218340 is the manufacturer's part number for this LED wall light, alternatively described under the reference 3361495. This product features a sleek black monochrome design, providing a contemporary aesthetic suitable for a variety of environments. Operating at 12 watts with an Energy Efficiency Class of F, this LED wall light offers a reliable and efficient lighting solution. It is engineered for use in both residential and commercial settings, where energy efficiency and modern design are sought after. Common applications include corridors, patios, and building exteriors, where durable and consistent illumination is required.
Type Cube
Colour Temperature 3000K
IP Rating IP65
Power 12W
Bulb Type LED (monochrome)
Colour Warm white
Depth 108mm
Dimensions (W x H x D) 130 x 160 x 108 mm
Energy efficiency rating F (A - G)
Height 160mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED wall light
Radiation Angle 140°
Rating per bulb 12W
Width 130mm

Reviews

Be the first to submit a review

Trustpilot