VTAC 216380 VT6139 LED panel set Neutral white 216W 6-piece EEC E

MPN
216380
Brand
V-TAC
EAN-13
3800170221949
Order Code
18-4877
Country of Origin
China

Discontinued


V-TAC 216380, is a LED panel set designed for high-efficiency lighting applications. This robust panel set, also recognised by the alternate description 3361451 - V-TAC 216380, comprises six pieces with a combined power output of 216 watts, delivering a neutral white light that is ideal for environments requiring consistent, high-quality illumination. Engineered to meet the demands of various industrial and commercial settings, the LED panels are renowned for their energy efficiency and longevity, making them a pragmatic choice for reducing operational costs. Their application extends to areas such as warehouses, office buildings, and retail spaces where a reliable and uniform light source is essential. With an Energy Efficiency Class of E, these panels provide a sustainable lighting solution that aligns with modern environmental standards.
Type LED panel
Length 595mm
Power 216W
Voltage 230V
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Energy efficiency rating E (A - G)
Height 30mm
IP Rating IP20
Luminous Flux 3960lm
No. of bulbs 6
Radiation Angle 110°
Rating per bulb 36W
Total luminous flux 23760lm
Width 595mm

Trustpilot