V-TAC 23625 LED panel set 36W cool white LED panel lights 10-piece set

MPN
23625
Brand
V-TAC
EAN-13
3800170222151
Order Code
18-4903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £118.13 £100.41
10+ £97.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

V-TAC 23625, known alternately as 3361453 - V-TAC 23625, is a LED panel set that includes ten 36W cool white LED panel lights. These panels are designed to offer efficient and high-quality lighting, optimised for environments requiring consistent illumination with reduced energy consumption. The 36W panels emit a cool white light, making them suitable for various engineering applications such as commercial office spaces, educational institutions, or healthcare facilities where bright, natural lighting is essential for productivity and focus. The set's design ensures ease of installation and maintenance, meeting the demands of professional environments where reliability and performance are paramount.
Type LED panel
Length 595mm
Power 36W
Bulb Type LED (monochrome)
Colour White
Colour Temperature 6500K
Energy efficiency rating E (A - G)
Height 33mm
IP Rating IP20
Luminous Flux 4320lm
No. of bulbs 1
Radiation Angle 110°
Total luminous flux 4320lm
Voltage 230V
Width 595mm

Reviews

Be the first to submit a review

Trustpilot