V-TAC 23147 LED panel 40 W White EEC: E

Order Code:

18-4888

Brand: V-TAC MPN: 23147 EAN-13: 3800170211278

Discontinued


V-TAC's 23147, also known as 3451494 or V-TAC 23147, is a cutting-edge LED panel designed for efficient illumination, offering a power rating of 40 watts and a white finish that ensures uniform light distribution. Classified under Energy Efficiency Class E, this product provides reliable lighting solutions suitable for both commercial and residential settings, ensuring optimal performance in varied lighting conditions. Its advanced LED technology facilitates energy savings and reduces operational costs while maintaining high luminosity and longevity. With its sleek design and ease of installation, the panel is ideal for use in offices, institutional environments, and retail spaces where consistent, high-quality lighting is essential for productivity and ambience.
Type LED panel
Length 1200mm
Power 40W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour temperature 4000K
Energy efficiency rating E (A - G)
Height 30mm
Light bulb included Yes
Width 300mm

You may also like


Trustpilot