V-TAC 216381 LED panel set Cool white 216 W 6-piece EEC E LED Panel Ligh

MPN
216381
Brand
V-TAC
EAN-13
3800170221956
Order Code
18-4878
Country of Origin
China

Discontinued


V-TAC 216381, also known by the alternate description 3361450, is comprising a six-piece LED panel light set. Each panel in the set is designed to deliver efficient and consistent illumination, operating at 216 watts and emitting a cool white light. Featuring high energy efficiency, these panels are ideal for applications requiring reliable and broad area lighting, such as in office environments, educational institutions, and healthcare facilities. The LED panels are designed to provide uniform light distribution, ensuring reduced glare and enhanced visual comfort in professional settings.
Type LED panel
Length 595mm
Power 216W
Voltage 230V
Bulb Type LED (monochrome)
Colour Cool white
Colour Temperature 6500K
Energy efficiency rating E (A - G)
Height 30mm
IP Rating IP20
Luminous Flux 3960lm
No. of bulbs 6
Radiation Angle 110°
Rating per bulb 36W
Total luminous flux 23760lm
Width 595mm

Trustpilot