V-TAC 23766 LED Panel 36W Neutral white EEC: E

MPN
23766
Brand
V-TAC
EAN-13
3800170227842
Order Code
18-4919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £130.52 £110.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

V-TAC 23766 is an advanced LED panel that operates at 36 watts and emits a neutral white light, classified under energy efficiency class E. This product, also known by its alternate description 3451475, is engineered for optimised illumination with a high-quality build. It is suitable for implementation in various engineering applications such as commercial office spaces, educational institutions, and industrial facilities where consistent and uniform light distribution is required. Its design ensures energy-efficient performance while maintaining visual comfort, making it a versatile choice for modern lighting solutions. The V-TAC 23766 is characterised by its reliable performance and adherence to industry standards, providing a dependable lighting option for professionals seeking efficiency and quality.
Type Square
Colour White
Power 36W
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 6500K
Height 33.5mm
Length 595mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED panel
Radiation Angle 110°
Width 595mm

Reviews

Be the first to submit a review

Trustpilot