V-TAC 23765 LED Panel 36W Neutral White EEC: E White LED Panel Lights

MPN
23765
Brand
V-TAC
EAN-13
3800170227835
Order Code
18-4918
Country of Origin
China

Discontinued


V-TAC 23765 LED Panel is identified by its Manufacturer's Part Number, 3451469. This panel features a 36-watt power consumption and emits a neutral white light, making it suitable for environments that require consistent and reliable illumination. Designed with European Energy Class E efficiency, this LED panel is engineered to deliver optimal performance while reducing energy usage. Its slim and versatile design allows for seamless integration into various commercial and industrial settings, including offices, retail spaces, and conference rooms, where uniform lighting is essential for productivity and comfort. With a commitment to quality and durability, the V-TAC 23765 ensures a longer operational life, contributing to reduced maintenance needs and operational costs.
Type Square
Colour White
Power 36W
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Height 33.5mm
Length 595mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED panel
Radiation Angle 110°
Total luminous flux 4320lm
Width 595mm

Trustpilot