Type E Nylon Plug 10 x 50mm (150)

MASONMATE Brand: MASONMATE

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 10 x 50mm.
Anchor Hole Size: 10mm.
Screw Gauge: 14-18G.
Screw Size: 6.0-8.0mm.
Min Hole Depth: 65mm.
Pack Qty.: 150.

Description Image Product Buy Pricing (Ex VAT)
MASONMATE 0947E1050 Type E Nylon Plug 10 x 50mm (150)
MASONMATE 0947E1050 Type E Nylon Plug 10 x 50mm (150)
Standard range
Order code: 98-2604
MPN: 0947E1050

Despatched within 2 working days - 15 in stock
1+ £5.09
Price per unit Ex VAT
MASONMATE 0947E1260 Type E Nylon Plug 12 x 60mm (100)
MASONMATE 0947E1260 Type E Nylon Plug 12 x 60mm (100)
Standard range
Order code: 98-2605
MPN: 0947E1260

Despatched within 2 working days - 5 in stock
1+ £5.92
Price per unit Ex VAT
MASONMATE 0947E1475 Type E Nylon Plug 14 x 75mm (50)
MASONMATE 0947E1475 Type E Nylon Plug 14 x 75mm (50)
Extended range
Order code: 98-2606
MPN: 0947E1475

Available to back orderPlease contact us for lead time
1+ £4.99
Price per unit Ex VAT
MASONMATE 0947E525 Type E Nylon Plug 5 x 25mm (500)
MASONMATE 0947E525 Type E Nylon Plug 5 x 25mm (500)
Standard range
Order code: 98-2607
MPN: 0947E525

Despatched within 4 working days - 15 in stock
1+ £4.26
Price per unit Ex VAT
MASONMATE 0947E630 Type E Nylon Plug 6 x 30mm (300)
MASONMATE 0947E630 Type E Nylon Plug 6 x 30mm (300)
Standard range
Order code: 98-2608
MPN: 0947E630

Despatched within 4 working days - 20 in stock
1+ £3.32
Price per unit Ex VAT
MASONMATE 0947E735 Type E Nylon Plug 7 x 35mm (200)
MASONMATE 0947E735 Type E Nylon Plug 7 x 35mm (200)
Standard range
Order code: 98-2609
MPN: 0947E735

Despatched within 4 working days - 5 in stock
1+ £3.11
Price per unit Ex VAT
MASONMATE 0947E840 Type E Nylon Plug 8 x 40mm (150)
MASONMATE 0947E840 Type E Nylon Plug 8 x 40mm (150)
Standard range
Order code: 98-2610
MPN: 0947E840

Despatched within 4 working days - 50 in stock
1+ £3.22
Price per unit Ex VAT

Trustpilot