MASONMATE 0947E630 Type E Nylon Plug 6 x 30mm (300)

MPN
0947E630
Brand
MASONMATE
EAN-13
5050420064088
Order Code
98-2608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 6 x 30mm.
Anchor Hole Size: 6mm.
Screw Gauge: 6-10G.
Screw Size: 3.5-5.0mm.
Min Hole Depth: 40mm.
Pack Qty.: 300.


Reviews

Be the first to submit a review

Trustpilot