MASONMATE 0947E735 Type E Nylon Plug 7 x 35mm (200)

MPN
0947E735
Brand
MASONMATE
EAN-13
5050420624978
Order Code
98-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 7 x 35mm.
Anchor Hole Size: 7mm.
Screw Gauge: 8-12G.
Screw Size: 4.5-5.0mm.
Min Hole Depth: 40mm.
Pack Qty.: 200.


Reviews

Be the first to submit a review

Trustpilot