MASONMATE 0947E1260 Type E Nylon Plug 12 x 60mm (100)

MPN
0947E1260
Brand
MASONMATE
EAN-13
5050420064057
Order Code
98-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 12 x 60mm.
Anchor Hole Size: 12mm.
Screw Gauge: 18-24G.
Screw Size: 8.0-10.0mm.
Min Hole Depth: 75mm.
Pack Qty.: 100.


Reviews

Be the first to submit a review

Trustpilot