MASONMATE 0947E840 Type E Nylon Plug 8 x 40mm (150)

MPN
0947E840
Brand
MASONMATE
EAN-13
5050420064101
Order Code
98-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 8 x 40mm.
Anchor Hole Size: 8mm.
Screw Gauge: 10-14G.
Screw Size: 5.0-6.0mm.
Min Hole Depth: 55mm.
Pack Qty.: 150.


Reviews

Be the first to submit a review

Trustpilot