MASONMATE 0947E525 Type E Nylon Plug 5 x 25mm (500)

MPN
0947E525
Brand
MASONMATE
EAN-13
5050420064071
Order Code
98-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 5 x 25mm.
Anchor Hole Size: 5mm.
Screw Gauge: 4-6G.
Screw Size: 2.5-3.5mm.
Min Hole Depth: 35mm.
Pack Qty.: 500.


Reviews

Be the first to submit a review

Trustpilot