MASONMATE 0947E1050 Type E Nylon Plug 10 x 50mm (150)

MPN
0947E1050
Brand
MASONMATE
EAN-13
5050420064040
Order Code
98-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 10 x 50mm.
Anchor Hole Size: 10mm.
Screw Gauge: 14-18G.
Screw Size: 6.0-8.0mm.
Min Hole Depth: 65mm.
Pack Qty.: 150.


Reviews

Be the first to submit a review

Trustpilot