TRU COMPONENTS TC-9323300 LED indicator light Red 12 V DC 4000 mcd Industrial |
18-3518
|
|
Despatched within 4 working days - 171 in stock
|
3+ £1.64
Price per unit Ex VAT
|
Red |
20mA |
|
4000mcd |
|
|
30° |
|
|
|
|
5mm |
|
|
|
|
|
LED indicator light |
12V DC |
Open end cable |
TRU COMPONENTS TC-9323304 LED indicator light White 12 V DC 7100 mcd |
18-3519
|
|
Despatched within 4 working days - 1,978 in stock
|
3+ £1.84
Price per unit Ex VAT
|
White |
20mA |
|
7100mcd |
|
|
45° |
|
|
|
|
5mm |
|
|
|
|
|
LED indicator light |
12V DC |
Open end cable |
TRU COMPONENTS TC-9323308 LED indicator light Warm white 12V DC 4400mcd |
18-3521
|
|
Despatched within 4 working days - 523 in stock
|
3+ £1.76
Price per unit Ex VAT
|
Warm white |
20mA |
|
4400mcd |
|
|
50° |
|
|
|
|
5mm |
|
|
|
|
|
LED indicator light |
12V DC |
Open end cable |
TRU COMPONENTS TK-TL051 LED indicator light White 12V DC Industrial use |
18-3658
|
|
Despatched within 4 working days - 458 in stock
|
2+ £3.08
Price per unit Ex VAT
|
White |
|
27mm |
|
(Ø x H) 27 mm x 23 mm |
5.3mm |
|
18.8mm |
6.7mm |
23mm |
IPX7 |
19.5mm |
3 LEDs |
+70°C |
-40°C |
16.8mm |
Snap-in |
LED indicator light |
12V DC |
Open end cable |
TRU COMPONENTS TK-TL052 LED indicator light Amber 12 V DC Industrial use |
18-3659
|
|
Despatched within 4 working days - 233 in stock
|
2+ £3.33
Price per unit Ex VAT
|
Amber |
|
27mm |
|
(Ø x H) 27 mm x 23 mm |
5.3mm |
|
18.8mm |
6.7mm |
23mm |
IPX7 |
19.5mm |
3 LEDs |
+70°C |
-40°C |
16.8mm |
Snap-in |
LED indicator light |
12V DC |
Open end cable |
TRU COMPONENTS TK-TL053 LED indicator light Red 12V DC Industrial Panel Indictor |
18-3661
|
|
Despatched within 4 working days - 274 in stock
|
2+ £3.36
Price per unit Ex VAT
|
Red |
|
27mm |
|
(Ø x H) 27 mm x 23 mm |
5.3mm |
|
18.8mm |
6.7mm |
23mm |
IPX7 |
19.5mm |
3 LEDs |
+70°C |
-40°C |
16.8mm |
Snap-in |
LED indicator light |
12V DC |
Open end cable |