TRU COMPONENTS TC-9323304 LED indicator light White 12 V DC 7100 mcd

MPN
TC-9323304
EAN-13
4064161158617
Order Code
18-3519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

TruComponents TC-9323304 is a white LED indicator light designed for 12 V DC applications, delivering a luminous intensity of 7100 millicandela. This 4.8mm indicator is engineered for precision performance, providing reliable visual signalling in a variety of engineering contexts. It features a robust construction suitable for panel mounting, making it ideal for use in control panels, automotive dashboards, and industrial equipment where a clear, bright indication of status or function is required. The LED's efficient design ensures low power consumption while maintaining optimal brightness, catering to specific requirements in electronic signalling and diagnostic applications.
Type LED indicator light
LED Colour White
Forward Current 20mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Luminosity 7100mcd
Recess Diameter 5mm
Viewing Angle 45°

Reviews

Be the first to submit a review

Trustpilot