TRU COMPONENTS TK-TL051 LED indicator light White 12V DC Industrial use

MPN
TK-TL051
EAN-13
4016139186986
Order Code
18-3658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

TruComponents TK-TL051 is a 4.8mm LED indicator with a white light output, designed for applications requiring a reliable 12 V DC visual signalling solution. This component features a robust construction suitable for panel mounting and provides a bright, consistent illumination ideal for status indication in various electronic devices. Commonly employed in control panels, automotive dashboards, and industrial machinery interfaces, the TK-TL051 offers engineers a dependable option for enhancing visibility in electrically powered systems. Its standard 4.8mm size facilitates straightforward integration into existing designs, ensuring compatibility with a range of electronic components and configurations.
Type LED indicator light
LED Colour White
Forward Voltage 12V DC
Connection Open end cable
Content 1
Diameter 27mm
Dimensions (Ø x H) 27 mm x 23 mm
Front panel thickness 5.3mm
Head Diameter 18.8mm
Head height 6.7mm
Height 23mm
IP Rating IPX7
LED features 3 LEDs
Maximum Temperature +70°C
Min. temperature -40°C
Mounting depth 16.8mm
Mounting Type Snap-in
Recess Diameter 19.5mm

Reviews

Be the first to submit a review

Trustpilot