TRU COMPONENTS TK-TL052 LED indicator light Amber 12 V DC Industrial use

MPN
TK-TL052
EAN-13
4016139186962
Order Code
18-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TruComponents TK-TL052 is a 4.8mm LED indicator designed to operate at 12 V DC, featuring an amber illumination which provides clear visibility for various signalling applications. The robust construction of this LED indicator ensures reliable performance, making it suitable for integration into control panels, instrumentation boards, and automotive systems where consistent and precise visual communication is essential. Its compact size and efficient energy consumption allow for easy installation in confined spaces while maintaining a long operational lifespan, meeting the demands of professional environments where durability and efficiency are required.
Type LED indicator light
LED Colour Amber
Forward Voltage 12V DC
Connection Open end cable
Content 1
Diameter 27mm
Dimensions (Ø x H) 27 mm x 23 mm
Front panel thickness 5.3mm
Head Diameter 18.8mm
Head height 6.7mm
Height 23mm
IP Rating IPX7
LED features 3 LEDs
Maximum Temperature +70°C
Min. temperature -40°C
Mounting depth 16.8mm
Mounting Type Snap-in
Recess Diameter 19.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot