TRU COMPONENTS TK-TL053 LED indicator light Red 12V DC Industrial Panel Indictor

MPN
TK-TL053
EAN-13
4016139186979
Order Code
18-3661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

TruComponents TK-TL053, a robust LED indicator light, features prominently in the field of 4.8mm LED indicators. Designed to operate at 12 V DC, this red LED indicator embodies reliability and durability. It serves a critical role in various engineering applications, including panel indication and status signalling within electronic devices and machinery. Its compact 4.8mm size makes it particularly suitable for installations where space is constrained. The choice of high-quality components ensures long-term performance, making it a preferred option for professionals requiring dependable indicator solutions.
Type LED indicator light
LED Colour Red
Forward Voltage 12V DC
Connection Open end cable
Content 1
Diameter 27mm
Dimensions (Ø x H) 27 mm x 23 mm
Front panel thickness 5.3mm
Head Diameter 18.8mm
Head height 6.7mm
Height 23mm
IP Rating IPX7
LED features 3 LEDs
Maximum Temperature +70°C
Min. temperature -40°C
Mounting depth 16.8mm
Mounting Type Snap-in
Recess Diameter 19.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot