TRU COMPONENTS TC-9323308 LED indicator light Warm white 12V DC 4400mcd

MPN
TC-9323308
EAN-13
4064161158624
Order Code
18-3521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

TruComponents TC-9323308 is a 4.8 mm LED indicator light designed for efficient performance with a warm white illumination. Operating optimally at 12 V DC, it delivers a luminous intensity of 4400 millicandela, making it suitable for applications requiring clear and discernible indicator lighting. This LED indicator is commonly used in control panels, machinery dashboards, and automotive signalling systems where consistent visibility and reliability are paramount. The robust construction ensures durability and longevity in a variety of industrial environments, where precise signalling or status indication is essential.
Type LED indicator light
LED Colour Warm white
Forward Current 20mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Luminosity 4400mcd
Recess Diameter 5mm
Viewing Angle 50°

Reviews

Be the first to submit a review

Trustpilot