TRU COMPONENTS TC-9323300 LED indicator light Red 12 V DC 4000 mcd Industrial

MPN
TC-9323300
EAN-13
4064161158600
Order Code
18-3518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

TruComponents TC-9323300 is a high-performance LED indicator light designed for optimal efficiency in various engineering applications. This 4.8mm LED indicator emits a bright red light with an intensity of 4000 millicandelas, operating efficiently at a voltage of 12 V DC. It is particularly well-suited for use in control panels, instrumentation, and status indication systems where clear and immediate visual indicators are essential. This LED indicator ensures reliability and longevity, often being employed in both consumer electronics and industrial machinery applications where precision and durability are critical. Its robust design enables easy integration into circuits, making it an ideal choice for engineers who need a dependable indicator solution.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12V DC
Connection Open end cable
Content 1
Luminosity 4000mcd
Recess Diameter 5mm
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot