TruComponents Electromechanical-Audio-Microphones 653106

The TruComponents microphone capsules are versatile audio components designed for various voltage ranges and frequency responses, making them suitable for diverse sound recording applications.
Description Image Product Buy Pricing (Ex VAT) Size Frequency Range Connection Height Max. frequency Min. frequency Min. operating voltage Operating Voltage Sensitivity Type Direction Impedance Content Max. operating voltage
TRU COMPONENTS TC-10302732 Microphone capsule 4.5-10V DC 450Hz min freq range
TRU COMPONENTS TC-10302732 Microphone capsule 4.5-10V DC 450Hz min freq range
Extended range
Order code: 18-2093
MPN: TC-10302732

Available to back orderBack order, lead time 6 weeks
10+ £0.674
Price per unit Ex VAT
9.7mm 450 Hz (min) Print 4.5mm 450Hz 4.5V DC 4.5 - 10 V DC -41dB Microphone capsule Directional 2200Ω 1 10V DC
TRU COMPONENTS TC-9202040 Microphone capsule 2-10V DC 100Hz-10000Hz range
TRU COMPONENTS TC-9202040 Microphone capsule 2-10V DC 100Hz-10000Hz range
Standard range
Order code: 18-3489
MPN: TC-9202040

Despatched within 4 working days - 211 in stock
10+ £0.797
Price per unit Ex VAT
6mm 100 Hz - 10000 Hz Print 2.7mm 10000Hz 100Hz 2V DC 2 - 10 V DC -44dB Microphone capsule Directional 2200Ω 1 10V DC
TRU COMPONENTS TC-9202044 Microphone capsule 4.5-10V DC 100Hz-10kHz range
TRU COMPONENTS TC-9202044 Microphone capsule 4.5-10V DC 100Hz-10kHz range
Standard range
Order code: 18-3491
MPN: TC-9202044

Despatched within 4 working days - 3,519 in stock
20+ £0.266
Price per unit Ex VAT
6mm 100 Hz - 10000 Hz Print 5mm 10000Hz 100Hz 4.5V 4.5 - 10 V DC -44dB Microphone capsule Directional 2200Ω 1 10V DC
TRU COMPONENTS TC-9202048 Microphone capsule 4.5-10V DC 100Hz-10000Hz
TRU COMPONENTS TC-9202048 Microphone capsule 4.5-10V DC 100Hz-10000Hz
Standard range
Order code: 18-3493
MPN: TC-9202048

Despatched within 4 working days - 883 in stock
10+ £0.633
Price per unit Ex VAT
6mm 100 Hz - 10000 Hz Soldering 5mm 10000Hz 100Hz 4.5V DC 4.5 - 10 V DC -44dB Microphone capsule Directional 2200Ω 1 10V DC
TRU COMPONENTS TC-9202052 Microphone capsule 4.5-10V DC 100Hz-10kHz range
TRU COMPONENTS TC-9202052 Microphone capsule 4.5-10V DC 100Hz-10kHz range
Standard range
Order code: 18-3494
MPN: TC-9202052

Despatched within 4 working days - 570 in stock
10+ £0.674
Price per unit Ex VAT
9.4mm 100 Hz - 10000 Hz Print 6.5mm 10000Hz 100Hz 4.5V DC 4.5 - 10 V DC -40dB Microphone capsule Directional 2200Ω 1 10V DC

Trustpilot