TRU COMPONENTS TC-9202040 Microphone capsule 2-10V DC 100Hz-10000Hz range

MPN
TC-9202040
EAN-13
4064161148618
Order Code
18-3489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TRU COMPONENTS TC-9202040 is a high-quality microphone capsule designed for a range of applications that require precise acoustic signal detection. Operating within a voltage range of 2 to 10 V DC, this microphone capsule delivers performance over a frequency range of 100 Hz to 10,000 Hz, making it suitable for hifi audio systems and alarm systems where clear sound reproduction is crucial. Engineers may also find the capsule advantageous in model making and scale model applications, where compact design and reliable performance are paramount. As a type of microphone, it fulfils the role of a signal sounder, effectively capturing and converting acoustic signals into electrical signals for further audio processing or signalling purposes.
Type Microphone capsule
Size 6mm
Direction Directional
Impedance 2200Ω
Frequency Range 100 Hz - 10000 Hz
Connection Print
Content 1
Height 2.7mm
Max. frequency 10000Hz
Max. operating voltage 10V DC
Min. frequency 100Hz
Min. operating voltage 2V DC
Operating Voltage 2 - 10 V DC
Sensitivity -44dB

Reviews

Be the first to submit a review

Trustpilot