TRU COMPONENTS TC-9202044 Microphone capsule 4.5-10V DC 100Hz-10kHz range

MPN
TC-9202044
EAN-13
4064161148625
Order Code
18-3491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,519 in stock

TRU COMPONENTS TC-9202044 is a precision-engineered microphone capsule designed for demanding acoustic applications. Operating within a voltage range of 4.5 to 10 V DC, it is capable of capturing sound with a frequency response from 100 Hz to 10 kHz, making it suitable for applications that require accurate sound reproduction, such as hifi audio systems and model making. Due to its reliable performance, this microphone capsule is also an ideal component for alarm systems where clear signal detection is crucial. Its compact and versatile design enables integration into scale models as a signal sounder, enhancing the realism and functionality of model projects. The TC-9202044's robust performance in diverse environments makes it an essential component for precise audio capture tasks in various engineering and technical settings.
Type Microphone capsule
Size 6mm
Direction Directional
Impedance 2200Ω
Frequency Range 100 Hz - 10000 Hz
Connection Print
Content 1
Height 5mm
Max. frequency 10000Hz
Max. operating voltage 10V DC
Min. frequency 100Hz
Min. operating voltage 4.5V
Operating Voltage 4.5 - 10 V DC
Sensitivity -44dB

Reviews

Be the first to submit a review

Trustpilot