TRU COMPONENTS TC-10302732 Microphone capsule 4.5-10V DC 450Hz min freq range

MPN
TC-10302732
EAN-13
4064161216638
Order Code
18-2093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

TRU COMPONENTS TC-10302732 is a microphone capsule designed to operate efficiently within a voltage range of 4.5 to 10 volts DC. The capsule features a minimum frequency range starting at 450 Hz, making it suitable for applications requiring precise acoustic signal detection. It is often employed in engineering contexts such as signal sounders, hifi audio systems, and alarm systems. Additionally, the capsule is used in model making and scale modelling to replicate authentic soundscapes. Known for its reliable performance, this mic capsule is an essential component in various acoustic signal processing tasks.
Type Microphone capsule
Size 9.7mm
Direction Directional
Impedance 2200Ω
Frequency Range 450 Hz (min)
Connection Print
Content 1
Height 4.5mm
Max. operating voltage 10V DC
Min. frequency 450Hz
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 10 V DC
Sensitivity -41dB

Reviews

Be the first to submit a review

Trustpilot