TRU COMPONENTS TC-9202048 Microphone capsule 4.5-10V DC 100Hz-10000Hz

MPN
TC-9202048
EAN-13
4064161148632
Order Code
18-3493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

TRU COMPONENTS TC-9202048 is a microphone capsule designed for applications requiring sound detection within a frequency range of 100 Hz to 10000 Hz, operating efficiently between 4.5 V and 10 V DC. This mic capsule is ideal for integration into signal sounders, acoustic signal systems, and hifi audio setups due to its precise sound capture capabilities. It is well-suited for use in alarm systems, providing reliable acoustic signalling, and is also applicable in model making and scale models where accurate sound reproduction is necessary. As a versatile component, the TC-9202048 serves as a fundamental element in various engineering projects requiring detailed sound sensing and processing.
Type Microphone capsule
Size 6mm
Direction Directional
Impedance 2200Ω
Frequency Range 100 Hz - 10000 Hz
Connection Soldering
Content 1
Height 5mm
Max. frequency 10000Hz
Max. operating voltage 10V DC
Min. frequency 100Hz
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 10 V DC
Sensitivity -44dB

Reviews

Be the first to submit a review

Trustpilot