TRU COMPONENTS TC-9202052 Microphone capsule 4.5-10V DC 100Hz-10kHz range

MPN
TC-9202052
EAN-13
4064161148649
Order Code
18-3494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

TRU COMPONENTS TC-9202052 is a microphone capsule designed to operate within a voltage range of 4.5 to 10 V DC, supporting a frequency range from 100 Hz to 10 kHz. This microphone capsule is well-suited for applications requiring precise acoustic signal capture, making it ideal for use in hifi audio systems, alarm systems, and model making projects, including scale models where accurate sound reproduction is critical. With a robust design to handle varied applications, the TC-9202052 ensures reliable performance in environments demanding consistent sound capture, thus serving as a versatile component within any signal sounder framework.
Type Microphone capsule
Size 9.4mm
Direction Directional
Impedance 2200Ω
Frequency Range 100 Hz - 10000 Hz
Connection Print
Content 1
Height 6.5mm
Max. frequency 10000Hz
Max. operating voltage 10V DC
Min. frequency 100Hz
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 10 V DC
Sensitivity -40dB

Reviews

Be the first to submit a review

Trustpilot