TRU COMPONENTS TC-11441748 LED Red Yell Blue Yel-Grn W.Wht 3mm 20mA 1.8, 2.4V |
18-2236
|
|
Despatched within 4 working days - 451 in stock
|
1+ £9.01
Price per unit Ex VAT
|
|
100 |
|
|
Red, Yellow, Blue, Yellow-green, Warm white |
|
20mA |
|
LED wired |
|
30° |
|
|
|
|
3mm |
Circular |
3mm |
TRU COMPONENTS TC-11441756 Circular LED Wired 3mm Red Yellow Blue Green White |
18-2238
|
|
Despatched within 4 working days - 438 in stock
|
1+ £12.74
Price per unit Ex VAT
|
|
130 |
|
|
Red, Yellow, Blue, Yellow-green, Warm white, Cold white |
|
20mA |
|
LED wired |
|
30° |
|
|
|
|
3mm |
Circular |
3mm |
TRU COMPONENTS TC-11441764 LED Wired Red Blue Yellow Various Colours 3mm 20mA |
18-2241
|
|
Despatched within 4 working days - 273 in stock
|
1+ £16.19
Price per unit Ex VAT
|
|
280 |
|
|
Red, Yellow, Blue, Yellow-green, Warm white, Cold white |
|
20mA |
|
LED wired |
|
30° |
|
|
|
|
3mm |
Circular |
3mm |
TRU COMPONENTS TC-9510468 LED wired 3 mm Yellow-green Circular 68 mcd 60° 20 m |
18-3527
|
|
Despatched within 4 working days - 3,406 in stock
|
100+ £0.062
Price per unit Ex VAT
|
Yellow-green |
|
565nm |
20mA |
|
68mcd |
|
5V DC |
3mm |
60° |
|
1 |
85°C |
-30°C |
Diffused |
3mm |
Circular |
3mm |
TRU COMPONENTS TC-9510472 LED wired 3 mm Red 100 mcd 60° 20 mA |
18-3528
|
|
Despatched within 4 working days - 1,956 in stock
|
100+ £0.084
Price per unit Ex VAT
|
Red |
|
620nm |
20mA |
|
100mcd |
|
5V DC |
3mm |
60° |
|
1 |
85°C |
-30°C |
Diffused |
3mm |
Circular |
3mm |
TRU COMPONENTS TC-9510476 LED wired 3 mm Yellow Circular 100 mcd 60° 20 mA |
18-3529
|
|
Despatched within 4 working days - 2,160 in stock
|
100+ £0.062
Price per unit Ex VAT
|
Yellow |
|
585nm |
20mA |
|
100mcd |
|
5V DC |
3mm |
60° |
|
1 |
85°C |
-30°C |
Diffused |
3mm |
Circular |
3mm |